Kimberly Clark KIMTECH, Box of 4800, 200 x 210mm

RS Stock No.: 561-186Brand: Kimberly ClarkManufacturers Part No.: 7216+
brand-logo
View all in Wipes

Technical documents

Specifications

Application

General Cleaning

Package Type

Box

Number of Wipes per Pack

4800

Wiper Size

200 x 210mm

Colour

White

Trade Name

KIMTECH

Country of Origin

United Kingdom

Product details

Kimtech Science Delicate Task Wipes

Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech Science provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 2-ply wipes are suitable for various precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease, and the wipes are suitable for laboratory environments. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them ideal for delicate cleaning applications. They are also suitable for cleaning liquids and dust, and are equipped with anti-static dispensing to reduce lint and antistatic discharge.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark KIMTECH, Box of 4800, 200 x 210mm

P.O.A.

Kimberly Clark KIMTECH, Box of 4800, 200 x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Application

General Cleaning

Package Type

Box

Number of Wipes per Pack

4800

Wiper Size

200 x 210mm

Colour

White

Trade Name

KIMTECH

Country of Origin

United Kingdom

Product details

Kimtech Science Delicate Task Wipes

Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech Science provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 2-ply wipes are suitable for various precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease, and the wipes are suitable for laboratory environments. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them ideal for delicate cleaning applications. They are also suitable for cleaning liquids and dust, and are equipped with anti-static dispensing to reduce lint and antistatic discharge.

You may be interested in