Kimberly Clark ABS Black Wall Mounting Paper Towel Dispenser, 297mm x 192mm x 324mm

RS Stock No.: 181-6560Brand: Kimberly ClarkManufacturers Part No.: 7956
brand-logo
View all in Paper Towel Dispensers

Technical documents

Specifications

Type

Wall Mounting

Wall Mounted

Yes

Colour

Black

Width

324mm

Depth

297mm

Height

192mm

Material

ABS

Range

Aquarius

Country of Origin

Slovakia

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark ABS Black Wall Mounting Paper Towel Dispenser, 297mm x 192mm x 324mm

P.O.A.

Kimberly Clark ABS Black Wall Mounting Paper Towel Dispenser, 297mm x 192mm x 324mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Wall Mounting

Wall Mounted

Yes

Colour

Black

Width

324mm

Depth

297mm

Height

192mm

Material

ABS

Range

Aquarius

Country of Origin

Slovakia