Kimberly Clark WypAll Dry Multi-Purpose Wipes, Box of 200

RS Stock No.: 766-772Brand: Kimberly ClarkManufacturers Part No.: 8296
brand-logo
View all in Wipes

Technical documents

Specifications

Wipe Type

Multi-Purpose Wipes

Application

Medium Duty Cleaning

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

200

Ply

1

Wiper Size

300 x 420mm

Colour

White

Trade Name

WYPALL

Repeat/Single Use

Repeat Use

Country of Origin

United States

Product details

WYPALL X70 Cloths Brag Box

The WypAll® X70 Range has been specially designed for medium duty wiping tasks, especially where absorbency is key. WypAll® X70 absorbs oil and water 3 times faster than laundered cloths. Even when wet, it stays strong and keeps its shape. Leading the way in absorbency, our goal is to support you in improving productivity and efficiency whilst reducing waste by delivering a clean, reliably consistent and reusable cloth. Advanced Hydroknit technology ensures each cloth is lightweight, absorbs quickly, helping to reduce residue and allow versatile cleaning across a variety of tasks, so your surfaces are ready to perform. Perfect for use in industrial manufacturing. Supplied in a flexible BRAG Box system, giving you controlled access to protected cloths. Portable and ideal for small work spaces. Individual sheet size 42.7cm (L) x 31.8cm (W).

Features and Benefits

  • 1 BRAG Box x 200 white, 1 ply cloths (200 total). Absorbs oil and water 3 times faster than laundered cloths.

  • Advanced Hydroknit technology ensures each cloth is highly absorbent & stays strong when wet.

  • Delivered in the flexible BRAG Box system, providing protective packaging to prevent grime/dirt touching the product.

Applications

  • Maintenance – economic removal of oil, grime, solvents or grease from surfaces and tools

  • Tools and machinery cleaning – wiping away cutting fluids and protecting parts

  • Metal surfaces – quickHeavy-absorbing, soft and bulky, for easy and efficient cleaning

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark WypAll Dry Multi-Purpose Wipes, Box of 200

P.O.A.

Kimberly Clark WypAll Dry Multi-Purpose Wipes, Box of 200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Wipe Type

Multi-Purpose Wipes

Application

Medium Duty Cleaning

Wet/Dry

Dry

Package Type

Box

Number of Wipes per Pack

200

Ply

1

Wiper Size

300 x 420mm

Colour

White

Trade Name

WYPALL

Repeat/Single Use

Repeat Use

Country of Origin

United States

Product details

WYPALL X70 Cloths Brag Box

The WypAll® X70 Range has been specially designed for medium duty wiping tasks, especially where absorbency is key. WypAll® X70 absorbs oil and water 3 times faster than laundered cloths. Even when wet, it stays strong and keeps its shape. Leading the way in absorbency, our goal is to support you in improving productivity and efficiency whilst reducing waste by delivering a clean, reliably consistent and reusable cloth. Advanced Hydroknit technology ensures each cloth is lightweight, absorbs quickly, helping to reduce residue and allow versatile cleaning across a variety of tasks, so your surfaces are ready to perform. Perfect for use in industrial manufacturing. Supplied in a flexible BRAG Box system, giving you controlled access to protected cloths. Portable and ideal for small work spaces. Individual sheet size 42.7cm (L) x 31.8cm (W).

Features and Benefits

  • 1 BRAG Box x 200 white, 1 ply cloths (200 total). Absorbs oil and water 3 times faster than laundered cloths.

  • Advanced Hydroknit technology ensures each cloth is highly absorbent & stays strong when wet.

  • Delivered in the flexible BRAG Box system, providing protective packaging to prevent grime/dirt touching the product.

Applications

  • Maintenance – economic removal of oil, grime, solvents or grease from surfaces and tools

  • Tools and machinery cleaning – wiping away cutting fluids and protecting parts

  • Metal surfaces – quickHeavy-absorbing, soft and bulky, for easy and efficient cleaning

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.