Kimberly Clark White Unisex Lab Coat, M

RS Stock No.: 111-267Brand: Kimberly ClarkManufacturers Part No.: 9671
brand-logo
View all in Lab Coats

Technical documents

Specifications

Colour

White

Size

M

Gender

Unisex

Application

Electronics, Food Industry, Laboratory

Closure Type

Button

Quantity Per Package

1

Material

PP

Product details

T7 Kimtech Lab Coat

Anti-static, light chemical splash protection,pr EN1513:1997 Chemical Protection to parts of the body (Type 7).,Suitable for laboratories, electronics industries and food services/processing.

Durable SMS white fabric with cloth like feel
Functional design. Collared coat with pockets, back vent, and press stud fastening
Triple over locked seams, remains durable throughout
Silicone free and anti-static EN1149-1 for critical areas
Unisex styling
Disposable, avoids the cost of laundry and rental

Standards

prEN1513: 1997

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark White Unisex Lab Coat, M

P.O.A.

Kimberly Clark White Unisex Lab Coat, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

White

Size

M

Gender

Unisex

Application

Electronics, Food Industry, Laboratory

Closure Type

Button

Quantity Per Package

1

Material

PP

Product details

T7 Kimtech Lab Coat

Anti-static, light chemical splash protection,pr EN1513:1997 Chemical Protection to parts of the body (Type 7).,Suitable for laboratories, electronics industries and food services/processing.

Durable SMS white fabric with cloth like feel
Functional design. Collared coat with pockets, back vent, and press stud fastening
Triple over locked seams, remains durable throughout
Silicone free and anti-static EN1149-1 for critical areas
Unisex styling
Disposable, avoids the cost of laundry and rental

Standards

prEN1513: 1997

You may be interested in