Kimberly Clark White Unisex Visitor Coat, XL, 1 per box

RS Stock No.: 767-2914Brand: Kimberly ClarkManufacturers Part No.: 96730
brand-logo
View all in Visitor Coats

Technical documents

Specifications

Size

XL

Material Properties

Chemical Splash Protection, Low-Linting

Material

Polypropylene

Gender

Unisex

Colour

White

Closure Type

Stud

Quantity Per Package

1

Overall Length

105cm

Number of Pockets

3

Country of Origin

China

Product details

Kimtech Science A7 Lab Coat

Kimtech Science A7 coats are disposable laboratory wear that has been designed to maximise safety and comfort. The multi-layered coats offer Type 6 limited chemical splash protection and have been successfully tested against a wide range of common chemicals and contaminants. The anti-static and silicon-free coats are made of non-woven SMS, an innovative, secure and durable fabric with a cloth-like feel. Triple over-locked seams boost strength, durability and security, even with heavy use, and the breathable material decreases the risk of heat stress to enable long periods of uninterrupted wear. Kimtech’s A7 laboratory coats are designed to protect analysts from low risk liquid chemicals in the form of sprays, aerosols and light splashes. This level of contamination control is ensured by excellent particle and bacterial filtration, tear-resistant construction, surface resistivity limitation, and extensive testing to ensure regulatory compliance. The latex-free coats are constructed of multiple layers, with a chemical- and abrasion-resistant spunbond 100% polypropylene outer layer, and microfiber, cloth-like inner layer designed to filter out a variety of water-based liquids and dry particulates. Silicon free and low lint, Kimtech Science A7 disposable lab coats are individually packed and available in sizes S to 3XL.

The quality of Kimtech’s proven manufacturing, design and testing processes result in disposable lab coats that fully conform to following regulations:

• Type 6 (PB) limited chemical protection
• Abrasion Resistance Class 2 (visual) EN 530 M2
• Trapezoidal Tear Resistance Class 2 ISO 9073-4
• Tensile Strength Class 1 EN ISO 13934-1
• Puncture Resistance Class 1 EN 863
• Class 3 Resistance to Penetration by Liquid Chemicals; 10% NaOH Class 3, EN 368 30% H2SO4
• Class 3 Resistance to Ignition PASS EN 13274-4 M3 • Seam Strength Class 3 EN ISO 13935-2
• Resistance to Penetration by Liquids (spray test) Not Tested (parts of the body) EN 468 (modified)

Standards

CE 0120, EN13034:2005 Type 6, EN1149-1:1995

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark White Unisex Visitor Coat, XL, 1 per box

P.O.A.

Kimberly Clark White Unisex Visitor Coat, XL, 1 per box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Size

XL

Material Properties

Chemical Splash Protection, Low-Linting

Material

Polypropylene

Gender

Unisex

Colour

White

Closure Type

Stud

Quantity Per Package

1

Overall Length

105cm

Number of Pockets

3

Country of Origin

China

Product details

Kimtech Science A7 Lab Coat

Kimtech Science A7 coats are disposable laboratory wear that has been designed to maximise safety and comfort. The multi-layered coats offer Type 6 limited chemical splash protection and have been successfully tested against a wide range of common chemicals and contaminants. The anti-static and silicon-free coats are made of non-woven SMS, an innovative, secure and durable fabric with a cloth-like feel. Triple over-locked seams boost strength, durability and security, even with heavy use, and the breathable material decreases the risk of heat stress to enable long periods of uninterrupted wear. Kimtech’s A7 laboratory coats are designed to protect analysts from low risk liquid chemicals in the form of sprays, aerosols and light splashes. This level of contamination control is ensured by excellent particle and bacterial filtration, tear-resistant construction, surface resistivity limitation, and extensive testing to ensure regulatory compliance. The latex-free coats are constructed of multiple layers, with a chemical- and abrasion-resistant spunbond 100% polypropylene outer layer, and microfiber, cloth-like inner layer designed to filter out a variety of water-based liquids and dry particulates. Silicon free and low lint, Kimtech Science A7 disposable lab coats are individually packed and available in sizes S to 3XL.

The quality of Kimtech’s proven manufacturing, design and testing processes result in disposable lab coats that fully conform to following regulations:

• Type 6 (PB) limited chemical protection
• Abrasion Resistance Class 2 (visual) EN 530 M2
• Trapezoidal Tear Resistance Class 2 ISO 9073-4
• Tensile Strength Class 1 EN ISO 13934-1
• Puncture Resistance Class 1 EN 863
• Class 3 Resistance to Penetration by Liquid Chemicals; 10% NaOH Class 3, EN 368 30% H2SO4
• Class 3 Resistance to Ignition PASS EN 13274-4 M3 • Seam Strength Class 3 EN ISO 13935-2
• Resistance to Penetration by Liquids (spray test) Not Tested (parts of the body) EN 468 (modified)

Standards

CE 0120, EN13034:2005 Type 6, EN1149-1:1995

You may be interested in