Kimberly Clark White Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash

RS Stock No.: 767-2961Brand: Kimberly ClarkManufacturers Part No.: 97940
brand-logo
View all in Disposable Coveralls

Technical documents

Specifications

Size

XXL

Material Properties

Antistatic, Low linting, Protection against liquids and particles, Silicone-free

Colour

White

Style

Disposable overalls

Gender

Unisex

Length

188 → 194cm

Chest Size

128 to 136cm

Material

Spunbond Fabric

Hooded

No

Series

KleenGuard® A40

Standards Met

CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection

Country of Origin

China

You may be interested in
3M White Coverall, XXL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark White Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash

P.O.A.

Kimberly Clark White Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M White Coverall, XXL
P.O.A.Each (ex VAT)

Technical documents

Specifications

Size

XXL

Material Properties

Antistatic, Low linting, Protection against liquids and particles, Silicone-free

Colour

White

Style

Disposable overalls

Gender

Unisex

Length

188 → 194cm

Chest Size

128 to 136cm

Material

Spunbond Fabric

Hooded

No

Series

KleenGuard® A40

Standards Met

CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection

Country of Origin

China

You may be interested in
3M White Coverall, XXL
P.O.A.Each (ex VAT)