KIMO KH-50 Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 241-0461Brand: KIMOManufacturers Part No.: 24912
brand-logo
View all in Data Loggers

Technical documents

Specifications

Brand

KIMO

Model Number

KH-50

Number Of Input Channels

1

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature & Humidity

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

KIMO KH-50 Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

Calibration type

P.O.A.

KIMO KH-50 Temperature & Humidity Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KIMO

Model Number

KH-50

Number Of Input Channels

1

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Temperature & Humidity

Country of Origin

France