KIMO KH-220-O Temperature & Humidity Data Logger, USB, 3 Input Channel(s)

RS Stock No.: 241-0465Brand: KIMOManufacturers Part No.: KH-220-O
brand-logo
View all in Data Loggers

Technical documents

Specifications

Brand

KIMO

Number Of Input Channels

3

Model Number

KH-220-O

Measurement Parameters

Current, Humidity, Light, Pulse, Temperature, Voltage, Water Pressure

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

KIMO KH-220-O Temperature & Humidity Data Logger, USB, 3 Input Channel(s)

Calibration type

P.O.A.

KIMO KH-220-O Temperature & Humidity Data Logger, USB, 3 Input Channel(s)
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KIMO

Number Of Input Channels

3

Model Number

KH-220-O

Measurement Parameters

Current, Humidity, Light, Pulse, Temperature, Voltage, Water Pressure

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Country of Origin

France