KIMO Pressure Sensor, 0bar Min, 20bar Max, Relative Reading

RS Stock No.: 253-0140Brand: KIMOManufacturers Part No.: 25346
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

KIMO

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

20bar

Accuracy

±0.2 %

Media Measured

Gas, Liquid

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

KIMO Pressure Sensor, 0bar Min, 20bar Max, Relative Reading

P.O.A.

KIMO Pressure Sensor, 0bar Min, 20bar Max, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KIMO

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

20bar

Accuracy

±0.2 %

Media Measured

Gas, Liquid

Country of Origin

France