Technical documents
Specifications
Brand
KIMONumber Of Input Channels
1
Model Number
KH-50
Measurement Parameters
Humidity, Temperature
Sensor Type
NTC
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
RSCAL
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
KIMO KH-50 Temperature & Humidity Data Logger, USB, 1 Input Channel(s) - RS Calibration
Calibration type
RS Calibration
1
P.O.A.
KIMO KH-50 Temperature & Humidity Data Logger, USB, 1 Input Channel(s) - RS Calibration
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KIMONumber Of Input Channels
1
Model Number
KH-50
Measurement Parameters
Humidity, Temperature
Sensor Type
NTC
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
RSCAL
Country of Origin
France