KIMO TH210 Fixed Hygrometer, ±1.5 %RH Accuracy, +100°C Max, 100%RH Max

RS Stock No.: 276-9894Brand: KIMOManufacturers Part No.: TH210-BODP150-R
brand-logo
View all in Hygrometers

Technical documents

Specifications

Brand

KIMO

Absolute Maximum Temperature Measurement

+100°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.25 °C

Temperature Measurement Resolution

0.1°C

Model Number p

TH210

Best Humidity Measurement Accuracy

±1.5 %RH

Meter Type

Fixed

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

KIMO TH210 Fixed Hygrometer, ±1.5 %RH Accuracy, +100°C Max, 100%RH Max

Calibration type

P.O.A.

KIMO TH210 Fixed Hygrometer, ±1.5 %RH Accuracy, +100°C Max, 100%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KIMO

Absolute Maximum Temperature Measurement

+100°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.25 °C

Temperature Measurement Resolution

0.1°C

Model Number p

TH210

Best Humidity Measurement Accuracy

±1.5 %RH

Meter Type

Fixed

Country of Origin

France