Technical documents
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
4
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Dimensions
50.3 x 19 x 8.1mm
External Height
8.1mm
External Width
50.3mm
External Depth
19mm
Luminous Intensity
72 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2 V
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
CC56
Decimal Orientation
Right Side
Country of Origin
China
Product details
Kingbright Quad Digit 7-segment Display
A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
4
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Dimensions
50.3 x 19 x 8.1mm
External Height
8.1mm
External Width
50.3mm
External Depth
19mm
Luminous Intensity
72 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2 V
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
CC56
Decimal Orientation
Right Side
Country of Origin
China
Product details
Kingbright Quad Digit 7-segment Display
A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant