Kingbright2.5 V Yellow LED Side View SMD, KA-4040SYSK

RS Stock No.: 862-4648Brand: KingbrightManufacturers Part No.: KA-4040SYSK
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Yellow

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

250 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Square

Dominant Wavelength

590 nm

Dimensions

4 x 4 x 3.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Right Angle Package

This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options

Visible Light LEDs, Kingbright

P.O.A.

Kingbright2.5 V Yellow LED Side View SMD, KA-4040SYSK
Select packaging type

P.O.A.

Kingbright2.5 V Yellow LED Side View SMD, KA-4040SYSK

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

Yellow

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

250 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Square

Dominant Wavelength

590 nm

Dimensions

4 x 4 x 3.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Right Angle Package

This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options

Visible Light LEDs, Kingbright