Technical documents
Specifications
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Orange
Number Of Segments
1
Dominant Wavelength
601 nm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
9.9 x 20 x 6.1mm
External Height
9.9mm
External Width
20mm
Luminous Intensity
380 mcd
Colour Of Face
White
Power Dissipation
75mW
Forward Voltage
2.1 V
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
LED Light Bars 8.89 x 19.05 mm, Kingbright
This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours.
Kingbright Light Bar Arrays
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Orange
Number Of Segments
1
Dominant Wavelength
601 nm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
9.9 x 20 x 6.1mm
External Height
9.9mm
External Width
20mm
Luminous Intensity
380 mcd
Colour Of Face
White
Power Dissipation
75mW
Forward Voltage
2.1 V
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
LED Light Bars 8.89 x 19.05 mm, Kingbright
This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours.