KCSA56-105 Kingbright 7-Segment LED Display, CA Red 44 mcd RH DP 14.2mm

RS Stock No.: 165-1882Brand: KingbrightManufacturers Part No.: KCSA56-105
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Dominant Wavelength

630 nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Anode

Mounting Type

Surface Mount

External Depth

3.8mm

External Dimensions

19 x 12.4 x 3.75mm

External Height

19mm

External Width

12.4mm

Luminous Intensity

44 mcd

Colour Of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Forward Current

30mA

Country of Origin

China

Product details

Kingbright Single Digit, 12.7 to 14.2mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

Stock information temporarily unavailable.

P.O.A.

KCSA56-105 Kingbright 7-Segment LED Display, CA Red 44 mcd RH DP 14.2mm

P.O.A.

KCSA56-105 Kingbright 7-Segment LED Display, CA Red 44 mcd RH DP 14.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Dominant Wavelength

630 nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Anode

Mounting Type

Surface Mount

External Depth

3.8mm

External Dimensions

19 x 12.4 x 3.75mm

External Height

19mm

External Width

12.4mm

Luminous Intensity

44 mcd

Colour Of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Forward Current

30mA

Country of Origin

China

Product details

Kingbright Single Digit, 12.7 to 14.2mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays