Kingbright2 V Yellow LED 3216 (1206) SMD, KP-3216SYC

RS Stock No.: 466-3942Brand: KingbrightManufacturers Part No.: KP-3216SYC
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Yellow

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

588 nm

Dimensions

3.2 x 1.6 x 1.1mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height

The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.

Height: 1.1 mm

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

P.O.A.

Kingbright2 V Yellow LED 3216 (1206) SMD, KP-3216SYC
Select packaging type

P.O.A.

Kingbright2 V Yellow LED 3216 (1206) SMD, KP-3216SYC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 80P.O.A.
100 - 380P.O.A.
400 - 980P.O.A.
1000 - 1980P.O.A.
2000+P.O.A.

Technical documents

Specifications

LED Colours

Yellow

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

588 nm

Dimensions

3.2 x 1.6 x 1.1mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height

The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.

Height: 1.1 mm

Visible Light LEDs, Kingbright