Kingbright2.5 V Red LED 2012 (0805) SMD, KPHCM-2012SURCK

RS Stock No.: 861-0119Brand: KingbrightManufacturers Part No.: KPHCM-2012SURCKDistrelec Article No.: 30118919
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

230 mcd

Number of Pins

2

Viewing Angle

110 °

Lens Shape

Rectangle

Dominant Wavelength

630 nm

Dimensions

2 x 1.25 x 0.4mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 2012 (0805) Package

The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.

Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

P.O.A.

Kingbright2.5 V Red LED 2012 (0805) SMD, KPHCM-2012SURCK
Select packaging type

P.O.A.

Kingbright2.5 V Red LED 2012 (0805) SMD, KPHCM-2012SURCK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Red

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

230 mcd

Number of Pins

2

Viewing Angle

110 °

Lens Shape

Rectangle

Dominant Wavelength

630 nm

Dimensions

2 x 1.25 x 0.4mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED 2012 (0805) Package

The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.

Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options

Visible Light LEDs, Kingbright