Kingbright2.5 V Green LED 2 mm Through Hole, L-1034GDT

RS Stock No.: 165-1692Brand: KingbrightManufacturers Part No.: L-1034GDT
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Green

Package Type

2 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

5 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

2 (Dia.) x 5mm

Lens Colour

Green

Country of Origin

China

Product details

Kingbright Through Hole Flat Top LED Series

Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.

Viewing angle: 70°

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

P.O.A.

Kingbright2.5 V Green LED 2 mm Through Hole, L-1034GDT

P.O.A.

Kingbright2.5 V Green LED 2 mm Through Hole, L-1034GDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Green

Package Type

2 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

5 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

2 (Dia.) x 5mm

Lens Colour

Green

Country of Origin

China

Product details

Kingbright Through Hole Flat Top LED Series

Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.

Viewing angle: 70°

Visible Light LEDs, Kingbright