Kingbright L-130WCP/2EGW, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

RS Stock No.: 466-4406Brand: KingbrightManufacturers Part No.: L-130WCP/2EGW
brand-logo
View all in PCB LED Indicators

Technical documents

Specifications

LED Colours

Green, Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

6

Viewing Angle

60 °

Dominant Wavelength

568 / 625 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

11.72 x 7 x 9.65mm

Length

11.72mm

Width

7mm

Height

9.65mm

Country of Origin

China

Product details

Kingbright 3mm Bi-Level LED Indicators

This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.

Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright

P.O.A.

Kingbright L-130WCP/2EGW, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

P.O.A.

Kingbright L-130WCP/2EGW, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

LED Colours

Green, Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

6

Viewing Angle

60 °

Dominant Wavelength

568 / 625 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

11.72 x 7 x 9.65mm

Length

11.72mm

Width

7mm

Height

9.65mm

Country of Origin

China

Product details

Kingbright 3mm Bi-Level LED Indicators

This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.

Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright