L-132CB/4ID Kingbright Light Bar LED Display, Red 3 mcd

RS Stock No.: 247-3422Brand: KingbrightManufacturers Part No.: L-132CB/4ID
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

Light Bar

LED Colours

Red

Number Of Segments

4

Dominant Wavelength

625 nm

Mounting Type

Through Hole

External Depth

8.6mm

External Height

6.1mm

External Width

28mm

External Dimensions

6.1 x 28 x 8.6mm

Luminous Intensity

3 mcd

Colour Of Face

Black

Forward Voltage

2 V

Power Dissipation

105mW

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

4 Segment Bar Graph Array, Kingbright

This family of bar graph arrays, from Kingbright, have 4 segments (elements). Available in single and multi colour options, these LED bar graph arrays are ideal for level indicator applications.

Features of the 4 segment bar graph array:
Array dimensions: 28 x 6.1 x 8.6 mm
Segment dimensions: 5.3 x 1.8 mm
Through-hole mounting
Easy installation

Bar Graph Arrays

You may be interested in

P.O.A.

L-132CB/4ID Kingbright Light Bar LED Display, Red 3 mcd

P.O.A.

L-132CB/4ID Kingbright Light Bar LED Display, Red 3 mcd

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Display Type

Light Bar

LED Colours

Red

Number Of Segments

4

Dominant Wavelength

625 nm

Mounting Type

Through Hole

External Depth

8.6mm

External Height

6.1mm

External Width

28mm

External Dimensions

6.1 x 28 x 8.6mm

Luminous Intensity

3 mcd

Colour Of Face

Black

Forward Voltage

2 V

Power Dissipation

105mW

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

4 Segment Bar Graph Array, Kingbright

This family of bar graph arrays, from Kingbright, have 4 segments (elements). Available in single and multi colour options, these LED bar graph arrays are ideal for level indicator applications.

Features of the 4 segment bar graph array:
Array dimensions: 28 x 6.1 x 8.6 mm
Segment dimensions: 5.3 x 1.8 mm
Through-hole mounting
Easy installation

Bar Graph Arrays

You may be interested in