Kingbright2.25 V Red LED 2 mm Through Hole, L-13HD

RS Stock No.: 247-1123Brand: KingbrightManufacturers Part No.: L-13HD
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

2 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.25 V

Luminous Intensity

2 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

660 nm

Dimensions

2mm

Lens Colour

Red

Country of Origin

China

Product details

Kingbright Through Hole Flat Top LED Series

Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.

Viewing angle: 70°

Visible Light LEDs, Kingbright

You may be interested in
LED, indicator, 2mm flat top, red
P.O.A.Each (In a Pack of 10) (ex VAT)
Kingbright2 V Red LED 2 mm Through Hole, L-13ID
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kingbright2.25 V Red LED 2 mm Through Hole, L-13HD

P.O.A.

Kingbright2.25 V Red LED 2 mm Through Hole, L-13HD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.
You may be interested in
LED, indicator, 2mm flat top, red
P.O.A.Each (In a Pack of 10) (ex VAT)
Kingbright2 V Red LED 2 mm Through Hole, L-13ID
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

2 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.25 V

Luminous Intensity

2 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

660 nm

Dimensions

2mm

Lens Colour

Red

Country of Origin

China

Product details

Kingbright Through Hole Flat Top LED Series

Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.

Viewing angle: 70°

Visible Light LEDs, Kingbright

You may be interested in
LED, indicator, 2mm flat top, red
P.O.A.Each (In a Pack of 10) (ex VAT)
Kingbright2 V Red LED 2 mm Through Hole, L-13ID
P.O.A.Each (In a Pack of 5) (ex VAT)