Technical documents
Specifications
Brand
KingbrightLED Colours
Green
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
2.5 V
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
568 nm
LED Orientation
Right Angle
LED Material
GaP
Dimensions
13.2 x 6 x 6mm
Length
13.2mm
Width
6mm
Height
6mm
Intensity
50mcd
Country of Origin
China
Product details
Kingbright 5mm Single-Level LED Indicators - Single Block
These single level PCB LED indicators, from Kingbright, consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housings hold the LED at a right angle to the board whilst providing a high contrast ratio to the LED. The LED indicators are available in a variety of single colour and bi colour options.
Features of the single level PCB LED indicators:
5mm through hole LED
Black plastic housing
Right angle
Variety of colours
PCB LED Indicators, Kingbright
P.O.A.
20
P.O.A.
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
20 - 80 | P.O.A. |
100 - 380 | P.O.A. |
400 - 980 | P.O.A. |
1000 - 1980 | P.O.A. |
2000+ | P.O.A. |
Technical documents
Specifications
Brand
KingbrightLED Colours
Green
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
2.5 V
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
568 nm
LED Orientation
Right Angle
LED Material
GaP
Dimensions
13.2 x 6 x 6mm
Length
13.2mm
Width
6mm
Height
6mm
Intensity
50mcd
Country of Origin
China
Product details
Kingbright 5mm Single-Level LED Indicators - Single Block
These single level PCB LED indicators, from Kingbright, consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housings hold the LED at a right angle to the board whilst providing a high contrast ratio to the LED. The LED indicators are available in a variety of single colour and bi colour options.
Features of the single level PCB LED indicators:
5mm through hole LED
Black plastic housing
Right angle
Variety of colours