Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kingbright14 V Red LED 3mm Through Hole, Blinking L-36BID

RS Stock No.: 228-6060Brand: KingbrightManufacturers Part No.: L-36BID
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

30 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

625 nm

Series

Blinking

Dimensions

3mm

Lens Colour

Red

Country of Origin

China

Product details

Kingbright Through Hole Blinking LED Series

This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.

Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°

Visible Light LEDs, Kingbright

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kingbright14 V Red LED 3mm Through Hole, Blinking L-36BID

P.O.A.

Kingbright14 V Red LED 3mm Through Hole, Blinking L-36BID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

30 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

625 nm

Series

Blinking

Dimensions

3mm

Lens Colour

Red

Country of Origin

China

Product details

Kingbright Through Hole Blinking LED Series

This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.

Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°

Visible Light LEDs, Kingbright

You may be interested in