Kingbright2 V Red LED 3mm Through Hole, Cylindrical L-424IDT

RS Stock No.: 229-2475Brand: KingbrightManufacturers Part No.: L-424IDTDistrelec Article No.: 17510137
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

5 mcd

Number of Pins

2

Viewing Angle

100 °

Lens Shape

Round

Dominant Wavelength

625 nm

Lens Colour

Red

Series

Cylindrical

Dimensions

3 x 6mm

Product details

Kingbright Through Hole Cylindrical LED Series

The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbright’s cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.

Colours available: green, red, orange and yellow
Wide variety of viewing angles

Visible Light LEDs, Kingbright

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kingbright2 V Red LED 3mm Through Hole, Cylindrical L-424IDT

P.O.A.

Kingbright2 V Red LED 3mm Through Hole, Cylindrical L-424IDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

5 mcd

Number of Pins

2

Viewing Angle

100 °

Lens Shape

Round

Dominant Wavelength

625 nm

Lens Colour

Red

Series

Cylindrical

Dimensions

3 x 6mm

Product details

Kingbright Through Hole Cylindrical LED Series

The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbright’s cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.

Colours available: green, red, orange and yellow
Wide variety of viewing angles

Visible Light LEDs, Kingbright

You may be interested in