Kingbright2.1 V Yellow LED 5mm Through Hole, L-53YD

RS Stock No.: 228-6010Brand: KingbrightManufacturers Part No.: L-53YDDistrelec Article No.: 30409625
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

588 nm

Dimensions

5 x 8.6mm

Lens Colour

Yellow

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Ledtech3 V Yellow LED 5mm Through Hole, L03R5000H1D1
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kingbright2.1 V Yellow LED 5mm Through Hole, L-53YD

P.O.A.

Kingbright2.1 V Yellow LED 5mm Through Hole, L-53YD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
Ledtech3 V Yellow LED 5mm Through Hole, L03R5000H1D1
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

588 nm

Dimensions

5 x 8.6mm

Lens Colour

Yellow

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Ledtech3 V Yellow LED 5mm Through Hole, L03R5000H1D1
P.O.A.Each (In a Pack of 5) (ex VAT)