Technical documents
Specifications
Brand
KingbrightLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
14 V
Luminous Intensity
30 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
568 nm
Series
Blinking
Dimensions
5mm
Lens Colour
Green
Country of Origin
China
Product details
Kingbright Through Hole Blinking LED Series
This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.
Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°
Visible Light LEDs, Kingbright

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |

Technical documents
Specifications
Brand
KingbrightLED Colours
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
14 V
Luminous Intensity
30 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
568 nm
Series
Blinking
Dimensions
5mm
Lens Colour
Green
Country of Origin
China
Product details
Kingbright Through Hole Blinking LED Series
This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.
Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°
Visible Light LEDs, Kingbright
