Kingbright14 V Red LED 5mm Through Hole, Blinking L-56BHD

RS Stock No.: 585-387Brand: KingbrightManufacturers Part No.: L-56BHD
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

4 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

660 nm

Dimensions

5mm

Lens Colour

Red

Series

Blinking

Country of Origin

China

Product details

Kingbright Through Hole Blinking LED Series

This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.

Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°

Visible Light LEDs, Kingbright

You may be interested in
FLASHING L.E.D.-RED
P.O.A.Each (ex VAT)

P.O.A.

Kingbright14 V Red LED 5mm Through Hole, Blinking L-56BHD

P.O.A.

Kingbright14 V Red LED 5mm Through Hole, Blinking L-56BHD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
FLASHING L.E.D.-RED
P.O.A.Each (ex VAT)

Technical documents

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

4 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

660 nm

Dimensions

5mm

Lens Colour

Red

Series

Blinking

Country of Origin

China

Product details

Kingbright Through Hole Blinking LED Series

This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.

Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°

Visible Light LEDs, Kingbright

You may be interested in
FLASHING L.E.D.-RED
P.O.A.Each (ex VAT)