Technical documents
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
20 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
625 nm
Dimensions
5mm
Lens Colour
Red
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
20 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
625 nm
Dimensions
5mm
Lens Colour
Red
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.