Kingbright2.5 V Green LED 3mm Through Hole, L-7104GD

Technical documents
Specifications
Brand
KingbrightLED Colours
Green
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
25 mcd
Number of Pins
2
Viewing Angle
40 °
Lens Shape
Round
Dominant Wavelength
568 nm
Dimensions
2.9 (Dia.) x 4.6mm
Lens Colour
Green
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KingbrightLED Colours
Green
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
25 mcd
Number of Pins
2
Viewing Angle
40 °
Lens Shape
Round
Dominant Wavelength
568 nm
Dimensions
2.9 (Dia.) x 4.6mm
Lens Colour
Green
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.