Kingbright L-710A8EW/1ID, Red Right Angle PCB LED Indicator, Through Hole 2.5 V

RS Stock No.: 616-4021Brand: KingbrightManufacturers Part No.: L-710A8EW/1ID
brand-logo
View all in PCB LED Indicators

Technical documents

Specifications

LED Colours

Red

LED Colour(s)

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

625 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

8.89 x 4.32 x 7.3mm

Length

8.89mm

Width

4.32mm

Height

7.3mm

Intensity

25mcd

Country of Origin

China

Product details

Kingbright 3mm Single-Level LED Indicators - Single Block

This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.

Single PCB LED indicators
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kingbright L-710A8EW/1ID, Red Right Angle PCB LED Indicator, Through Hole 2.5 V

P.O.A.

Kingbright L-710A8EW/1ID, Red Right Angle PCB LED Indicator, Through Hole 2.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 80P.O.A.
100 - 380P.O.A.
400 - 980P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

LED Colours

Red

LED Colour(s)

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

625 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

8.89 x 4.32 x 7.3mm

Length

8.89mm

Width

4.32mm

Height

7.3mm

Intensity

25mcd

Country of Origin

China

Product details

Kingbright 3mm Single-Level LED Indicators - Single Block

This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.

Single PCB LED indicators
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright

You may be interested in