Technical documents
Specifications
Brand
KingbrightLED Colours
Green, Red
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
2.5 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
568 / 625 nm
LED Orientation
Right Angle
LED Material
GaP
Dimensions
10.93 x 4.3 x 9.65mm
Length
10.93mm
Width
4.3mm
Height
9.65mm
Country of Origin
China
Product details
Kingbright 3mm Bi-Level LED Indicators
This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.
Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability
PCB LED Indicators, Kingbright
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 190 | P.O.A. |
| 200 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
KingbrightLED Colours
Green, Red
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
2.5 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
568 / 625 nm
LED Orientation
Right Angle
LED Material
GaP
Dimensions
10.93 x 4.3 x 9.65mm
Length
10.93mm
Width
4.3mm
Height
9.65mm
Country of Origin
China
Product details
Kingbright 3mm Bi-Level LED Indicators
This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.
Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability
