Kingbright6 V Red LED 5mm Through Hole, L-7113ID-5V

RS Stock No.: 146-1496Brand: KingbrightManufacturers Part No.: L-7113ID-5V
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

6 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

617 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

Red

Country of Origin

China

Product details

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

P.O.A.

Kingbright6 V Red LED 5mm Through Hole, L-7113ID-5V

P.O.A.

Kingbright6 V Red LED 5mm Through Hole, L-7113ID-5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

6 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

617 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

Red

Country of Origin

China

Product details

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright