L-7113SF4C Kingbright, 880nm IR LED, 5mm (T-1 3/4) Through Hole package

RS Stock No.: 165-1750Brand: KingbrightManufacturers Part No.: L-7113SF4C
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

880nm

Package Type

5mm (T-1 3/4)

Radiant Intensity

15 mW/sr @ 20 mA

Mounting Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Dimensions

5 (Dia.) x 8.6mm

Lens Shape

Round

LED Material

GaAlAs

Country of Origin

China

Product details

Kingbright Through-Hole 5mm (T-1 3/4) IR LEDs

This range of Infrared (IR) emitters, from Kingbright, are in standard 5mm (T-1 3/4) packages. These IR LEDs also have a round package. The 5mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright

Stock information temporarily unavailable.

P.O.A.

L-7113SF4C Kingbright, 880nm IR LED, 5mm (T-1 3/4) Through Hole package

P.O.A.

L-7113SF4C Kingbright, 880nm IR LED, 5mm (T-1 3/4) Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Wavelength

880nm

Package Type

5mm (T-1 3/4)

Radiant Intensity

15 mW/sr @ 20 mA

Mounting Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Dimensions

5 (Dia.) x 8.6mm

Lens Shape

Round

LED Material

GaAlAs

Country of Origin

China

Product details

Kingbright Through-Hole 5mm (T-1 3/4) IR LEDs

This range of Infrared (IR) emitters, from Kingbright, are in standard 5mm (T-1 3/4) packages. These IR LEDs also have a round package. The 5mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright