Kingbright4 V Blue LED 5mm Through Hole, L-7143VBC-D

RS Stock No.: 165-1661Brand: KingbrightManufacturers Part No.: L-7143VBC-D
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

P.O.A.

Kingbright4 V Blue LED 5mm Through Hole, L-7143VBC-D

P.O.A.

Kingbright4 V Blue LED 5mm Through Hole, L-7143VBC-D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright