Kingbright1.85 V Red LED 8 mm Through Hole, L-793SRD-E

RS Stock No.: 577-718Brand: KingbrightManufacturers Part No.: L-793SRD-E
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

8 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.85 V

Luminous Intensity

500 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

8mm

Lens Colour

Red

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 8mm

The 8mm family of LEDs, from Kingbright, are in 8mm round through-hole packages with a domed top. These large LED lamps offer low power consumption. They are also reliable and rugged with a long lifetime.

Visible Light LEDs, Kingbright

You may be interested in

P.O.A.

Kingbright1.85 V Red LED 8 mm Through Hole, L-793SRD-E

P.O.A.

Kingbright1.85 V Red LED 8 mm Through Hole, L-793SRD-E

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

LED Colours

Red

Package Type

8 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.85 V

Luminous Intensity

500 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

8mm

Lens Colour

Red

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 8mm

The 8mm family of LEDs, from Kingbright, are in 8mm round through-hole packages with a domed top. These large LED lamps offer low power consumption. They are also reliable and rugged with a long lifetime.

Visible Light LEDs, Kingbright

You may be interested in