Technical documents
Specifications
Brand
KingbrightLED Colours
Red
Package Type
10 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.85 V
Luminous Intensity
2800 mcd
Number of Pins
2
Viewing Angle
40 °
Lens Shape
Round
Dominant Wavelength
640 nm
Series
Round
Dimensions
10 x 13.5mm
Lens Colour
Clear
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
KingbrightLED Colours
Red
Package Type
10 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.85 V
Luminous Intensity
2800 mcd
Number of Pins
2
Viewing Angle
40 °
Lens Shape
Round
Dominant Wavelength
640 nm
Series
Round
Dimensions
10 x 13.5mm
Lens Colour
Clear
Country of Origin
United Kingdom