Technical documents
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
14 V
Luminous Intensity
20 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
625 nm
Dimensions
3mm
Lens Colour
Red
Country of Origin
China
Product details
Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.
Visible Light LEDs, Kingbright
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
14 V
Luminous Intensity
20 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
625 nm
Dimensions
3mm
Lens Colour
Red
Country of Origin
China
Product details
Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.