Kingbright L-93A8EB/2YD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V

RS Stock No.: 466-4311Brand: KingbrightManufacturers Part No.: L-93A8EB/2YD
brand-logo
View all in PCB LED Indicators

Technical documents

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

4

Viewing Angle

60 °

Dominant Wavelength

588 nm

LED Orientation

Right Angle

LED Material

GaAsP

Dimensions

12.22 x 4.32 x 9.65mm

Length

12.22mm

Width

4.32mm

Height

9.65mm

Intensity

12mcd

Country of Origin

China

Product details

Kingbright 3mm Bi-Level LED Indicators

This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.

Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright

Stock information temporarily unavailable.

P.O.A.

Kingbright L-93A8EB/2YD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V

P.O.A.

Kingbright L-93A8EB/2YD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 80P.O.A.
100 - 380P.O.A.
400 - 980P.O.A.
1000 - 1980P.O.A.
2000+P.O.A.

Technical documents

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

4

Viewing Angle

60 °

Dominant Wavelength

588 nm

LED Orientation

Right Angle

LED Material

GaAsP

Dimensions

12.22 x 4.32 x 9.65mm

Length

12.22mm

Width

4.32mm

Height

9.65mm

Intensity

12mcd

Country of Origin

China

Product details

Kingbright 3mm Bi-Level LED Indicators

This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.

Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright