PDC54-11SYKWA Kingbright 2 Digit 14-Segment LED Display, CC Yellow 87 mcd RH DP 13.8mm

RS Stock No.: 165-4394Brand: KingbrightManufacturers Part No.: PDC54-11SYKWA
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

14-Segment

Number of Characters

2

LED Colours

Yellow

Number Of Segments

14

Dominant Wavelength

590 nm

Character Width

8mm

Character Height

13.8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

21.2mm

External Dimensions

25.2 x 21.2 x 7.8mm

External Height

7.8mm

External Width

25.2mm

Luminous Intensity

87 mcd

Colour Of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Series

PDC54

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Dual Digit Alphanumeric Display, Kingbright 13.8mm (0.543in)

This family of displays, from Kingbright, are dual digit alphanumeric displays. These through-hole mounted displays are 13.8mm high and have a 0.543inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.

Features of the alphanumeric displays:
Through-hole mounted
Dual-digit
13.8mm display
0.54inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow

Alphanumeric LED Displays

P.O.A.

PDC54-11SYKWA Kingbright 2 Digit 14-Segment LED Display, CC Yellow 87 mcd RH DP 13.8mm

P.O.A.

PDC54-11SYKWA Kingbright 2 Digit 14-Segment LED Display, CC Yellow 87 mcd RH DP 13.8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Display Type

14-Segment

Number of Characters

2

LED Colours

Yellow

Number Of Segments

14

Dominant Wavelength

590 nm

Character Width

8mm

Character Height

13.8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

21.2mm

External Dimensions

25.2 x 21.2 x 7.8mm

External Height

7.8mm

External Width

25.2mm

Luminous Intensity

87 mcd

Colour Of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Series

PDC54

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Dual Digit Alphanumeric Display, Kingbright 13.8mm (0.543in)

This family of displays, from Kingbright, are dual digit alphanumeric displays. These through-hole mounted displays are 13.8mm high and have a 0.543inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.

Features of the alphanumeric displays:
Through-hole mounted
Dual-digit
13.8mm display
0.54inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow

Alphanumeric LED Displays