Kingbright 14mm Diameter LED Holder for use with Through-Hole LED

RS Stock No.: 577-695Brand: KingbrightManufacturers Part No.: RTF-8080
brand-logo
View all in LED Holders

Technical documents

Specifications

LED Holder Type

LED Holder

Diameter

14mm

For Use With

Through-Hole LED

Series

RTF

Country of Origin

China

Product details

LED Mount Bezels RTF Series

The RTF series, from Kingbright, are a family of LED bezels. This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. LED bezels are cost effective way improve the appearance of the LED in its chosen application. The RTF LED bezels are suitable for use in back panel illumination, circuit board indicators and LED indicator applications.

LED Mounting Hardware, Kingbright

P.O.A.

Kingbright 14mm Diameter LED Holder for use with Through-Hole LED

P.O.A.

Kingbright 14mm Diameter LED Holder for use with Through-Hole LED

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

LED Holder Type

LED Holder

Diameter

14mm

For Use With

Through-Hole LED

Series

RTF

Country of Origin

China

Product details

LED Mount Bezels RTF Series

The RTF series, from Kingbright, are a family of LED bezels. This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. LED bezels are cost effective way improve the appearance of the LED in its chosen application. The RTF LED bezels are suitable for use in back panel illumination, circuit board indicators and LED indicator applications.

LED Mounting Hardware, Kingbright