SA23-11EWA Kingbright 7-Segment LED Display, CA Red 57 mcd RH DP 57mm

RS Stock No.: 451-6571Brand: KingbrightManufacturers Part No.: SA23-11EWA
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

617 nm

Character Width

32.2mm

Character Height

57mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

12mm

External Dimensions

70 x 48 x 12mm

External Height

70mm

External Width

48mm

Luminous Intensity

57 mcd

Colour Of Face

Grey

Power Dissipation

150 mW, 300 mW

Forward Voltage

4 V, 8 V

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Forward Current

30mA

Product details

Kingbright Single Digit, 38 to 57mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

You may be interested in
2IN 7 SEG DISPLAY CA
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SA23-11EWA Kingbright 7-Segment LED Display, CA Red 57 mcd RH DP 57mm

P.O.A.

SA23-11EWA Kingbright 7-Segment LED Display, CA Red 57 mcd RH DP 57mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
2IN 7 SEG DISPLAY CA
P.O.A.Each (ex VAT)

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

617 nm

Character Width

32.2mm

Character Height

57mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

12mm

External Dimensions

70 x 48 x 12mm

External Height

70mm

External Width

48mm

Luminous Intensity

57 mcd

Colour Of Face

Grey

Power Dissipation

150 mW, 300 mW

Forward Voltage

4 V, 8 V

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Forward Current

30mA

Product details

Kingbright Single Digit, 38 to 57mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

You may be interested in
2IN 7 SEG DISPLAY CA
P.O.A.Each (ex VAT)