SA40-19EWA Kingbright 7-Segment LED Display, CA Red 23 mcd RH DP 101mm

RS Stock No.: 235-9360Brand: KingbrightManufacturers Part No.: SA40-19EWA
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

617 nm

Character Width

59.5mm

Character Height

101mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

15mm

External Dimensions

122 x 90 x 15mm

External Height

122mm

External Width

90mm

Luminous Intensity

23 mcd

Colour Of Face

Grey

Forward Voltage

4 V, 8 V

Power Dissipation

150 mW, 600 mW

Operating Temperature Range

-40 → +85°C

Forward Current

30 mA, 60 mA

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Kingbright Single Digit, 101 & 127mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

Stock information temporarily unavailable.

P.O.A.

SA40-19EWA Kingbright 7-Segment LED Display, CA Red 23 mcd RH DP 101mm

P.O.A.

SA40-19EWA Kingbright 7-Segment LED Display, CA Red 23 mcd RH DP 101mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

617 nm

Character Width

59.5mm

Character Height

101mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

15mm

External Dimensions

122 x 90 x 15mm

External Height

122mm

External Width

90mm

Luminous Intensity

23 mcd

Colour Of Face

Grey

Forward Voltage

4 V, 8 V

Power Dissipation

150 mW, 600 mW

Operating Temperature Range

-40 → +85°C

Forward Current

30 mA, 60 mA

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Kingbright Single Digit, 101 & 127mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays