Technical documents
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Blue
Number Of Segments
7
Dominant Wavelength
470 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Dimensions
19.1 x 12.7 x 8mm
External Height
19.1mm
External Width
12.7mm
External Depth
8mm
Luminous Intensity
1.9 mcd
Colour Of Face
Grey
Power Dissipation
120mW
Forward Voltage
3.2 V
Minimum Operating Temperature
-40°C
Decimal Orientation
Right Side
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Blue
Number Of Segments
7
Dominant Wavelength
470 nm
Character Width
8mm
Character Height
14.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Dimensions
19.1 x 12.7 x 8mm
External Height
19.1mm
External Width
12.7mm
External Depth
8mm
Luminous Intensity
1.9 mcd
Colour Of Face
Grey
Power Dissipation
120mW
Forward Voltage
3.2 V
Minimum Operating Temperature
-40°C
Decimal Orientation
Right Side
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant