TA07-11EWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Red 8.2 mcd 17.2mm

RS Stock No.: 247-3141Brand: KingbrightManufacturers Part No.: TA07-11EWA
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

Dot Matrix

LED Colours

Red

Dominant Wavelength

627 nm

Character Width

12.5mm

Character Height

17.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

6.4mm

External Dimensions

17.8 x 12.7 x 6.4mm

External Height

17.8mm

External Width

12.7mm

Luminous Intensity

8.2 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Series

TA07

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Minimum Operating Temperature

-40°C

Product details

Single Digit Alphanumeric Display, Kingbright 18mm (0.7in)

5 x 7 dot matrix LED displays with X-Y select.

X-Y stackable
Dot size 2mm
H: 17.78mm W: 12.7mm D: 6.4mm
Pin spacing: 2.54mm Row spacing: 7.62mm
Segments are white diffused providing excellent on/off contrast
Temperature range: -40 to +85°C

Alphanumeric LED Displays

Stock information temporarily unavailable.

P.O.A.

TA07-11EWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Red 8.2 mcd 17.2mm

P.O.A.

TA07-11EWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Red 8.2 mcd 17.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Display Type

Dot Matrix

LED Colours

Red

Dominant Wavelength

627 nm

Character Width

12.5mm

Character Height

17.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

6.4mm

External Dimensions

17.8 x 12.7 x 6.4mm

External Height

17.8mm

External Width

12.7mm

Luminous Intensity

8.2 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Series

TA07

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Minimum Operating Temperature

-40°C

Product details

Single Digit Alphanumeric Display, Kingbright 18mm (0.7in)

5 x 7 dot matrix LED displays with X-Y select.

X-Y stackable
Dot size 2mm
H: 17.78mm W: 12.7mm D: 6.4mm
Pin spacing: 2.54mm Row spacing: 7.62mm
Segments are white diffused providing excellent on/off contrast
Temperature range: -40 to +85°C

Alphanumeric LED Displays