Technical documents
Specifications
Brand
KingbrightDisplay Type
Dot Matrix
LED Colours
Red
LED Colour(s)
Red
Dominant Wavelength
625 nm
Character Width
36mm
Character Height
52mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
8.5mm
External Dimensions
53 x 37.65 x 8.45mm
External Height
53mm
External Width
37.7mm
Luminous Intensity
10 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Series
TC20
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Single Digit Alphanumeric Display, Kingbright 50mm (2.0in)
Stackable horizontally
Dot size 5mm
H: 53.0mm W: 37.65mm D: 8.45mm
Low current operation
High-contrast and light-output
Temperature range -40 to +85°C
Alphanumeric LED Displays

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |

Technical documents
Specifications
Brand
KingbrightDisplay Type
Dot Matrix
LED Colours
Red
LED Colour(s)
Red
Dominant Wavelength
625 nm
Character Width
36mm
Character Height
52mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
8.5mm
External Dimensions
53 x 37.65 x 8.45mm
External Height
53mm
External Width
37.7mm
Luminous Intensity
10 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Series
TC20
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Single Digit Alphanumeric Display, Kingbright 50mm (2.0in)
Stackable horizontally
Dot size 5mm
H: 53.0mm W: 37.65mm D: 8.45mm
Low current operation
High-contrast and light-output
Temperature range -40 to +85°C
Alphanumeric LED Displays
