Technical documents
Specifications
Brand
KingstateCoil Resistance
8Ω
Sound Level
92dB
Rated Power
0.2W
Dimensions
26 (Dia.) x 4.1mm
Diameter
26mm
Height
4.1mm
Product details
RS Pro Magnetic speakers with solder tags
Features and Benefits
Round panel mount magnetic speaker with solder tag terminations
High sound output
Requires external drive circuit to operate
Magnetic - Panel Mount no leads
Stock information temporarily unavailable.
P.O.A.
Kingstate 8Ω 0.2W Miniature Speaker 26mm Dia. , 26 (Dia.) x 4.1mm
Select packaging type
Standard
1
P.O.A.
Kingstate 8Ω 0.2W Miniature Speaker 26mm Dia. , 26 (Dia.) x 4.1mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KingstateCoil Resistance
8Ω
Sound Level
92dB
Rated Power
0.2W
Dimensions
26 (Dia.) x 4.1mm
Diameter
26mm
Height
4.1mm
Product details
RS Pro Magnetic speakers with solder tags
Features and Benefits
Round panel mount magnetic speaker with solder tag terminations
High sound output
Requires external drive circuit to operate