Technical documents
Specifications
Brand
KingstateMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
85dB
Drive Type
External
Tone Type
Continuous
Diameter
23mm
Height
11mm
Dimensions
23 (Dia.) x 11mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Minimum Frequency
3100Hz
Supply Current
12mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
KingstateMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
85dB
Drive Type
External
Tone Type
Continuous
Diameter
23mm
Height
11mm
Dimensions
23 (Dia.) x 11mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Minimum Frequency
3100Hz
Supply Current
12mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate