Technical documents
Specifications
Brand
KingstateMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
81dB
Length
46mm
Depth
34.5mm
Height
9.2mm
Dimensions
46 x 34.5 x 9.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
1.1kHz
Supply Current
11mA
Stock information temporarily unavailable.
P.O.A.
Kingstate 81dB Panel Mount Piezo Buzzer, 46 x 34.5 x 9.2mm, 30V ac Max
1
P.O.A.
Kingstate 81dB Panel Mount Piezo Buzzer, 46 x 34.5 x 9.2mm, 30V ac Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
KingstateMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
81dB
Length
46mm
Depth
34.5mm
Height
9.2mm
Dimensions
46 x 34.5 x 9.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
1.1kHz
Supply Current
11mA