Technical documents
Specifications
Brand
KingstateMinimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
17.2mm
Dimensions
24 (Dia.) x 17.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.3kHz
Minimum Frequency
3300Hz
Supply Current
15mA
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
KingstateMinimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
17.2mm
Dimensions
24 (Dia.) x 17.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.3kHz
Minimum Frequency
3300Hz
Supply Current
15mA
Country of Origin
Taiwan, Province Of China
