Kingstate 94dB Through Hole Continuous Internal Buzzer, 12 x 9.5mm, 8V dc Min, 16V dc Max

RS Stock No.: 303-0133Brand: KingstateManufacturers Part No.: KX-1212C
brand-logo
View all in Home

Technical documents

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

16V dc

Sound Level

94dB

Drive Type

Internal

Tone Type

Continuous

Diameter

12mm

Height

9.5mm

Dimensions

12 x 9.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.6kHz

Supply Current

35mA

Minimum Frequency

2000Hz

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Stock information temporarily unavailable.

P.O.A.

Kingstate 94dB Through Hole Continuous Internal Buzzer, 12 x 9.5mm, 8V dc Min, 16V dc Max

P.O.A.

Kingstate 94dB Through Hole Continuous Internal Buzzer, 12 x 9.5mm, 8V dc Min, 16V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

16V dc

Sound Level

94dB

Drive Type

Internal

Tone Type

Continuous

Diameter

12mm

Height

9.5mm

Dimensions

12 x 9.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.6kHz

Supply Current

35mA

Minimum Frequency

2000Hz

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.